
4108R-1-183LF | |
---|---|
DigiKey Part Number | 118-4108R-1-183LF-ND |
Manufacturer | |
Manufacturer Product Number | 4108R-1-183LF |
Description | RNET - THK FILM MOLD DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 18k Ohm ±2% 250mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 18k | |
Tolerance | ±2% | |
Number of Resistors | 4 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | 50ppm/°C | |
Number of Pins | 8 | |
Power Per Element | 250mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Size / Dimension | 0.465" L x 0.264" W (11.81mm x 6.71mm) | |
Height - Seated (Max) | 0.185" (4.69mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
2,025 | $15.38028 | $31,145.07 |