RSW-10-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSW-5-50

DigiKey Part Number
118-RSW-5-50-ND
Manufacturer
Manufacturer Product Number
RSW-5-50
Description
RES CHAS MNT 0.01 OHM 0.25%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 mOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
10 mOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
3.130" L x 0.500" W (79.50mm x 12.70mm)
Height - Seated (Max)
0.281" (7.14mm)
Lead Style
-
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$99.01480$9,901.48