RSW-120-50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSW-150-50

DigiKey Part Number
118-RSW-150-50-ND
Manufacturer
Manufacturer Product Number
RSW-150-50
Description
RES CHAS MNT333 UOHM 0.25%
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
333 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
333 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
3.620" L x 1.000" W (91.95mm x 25.40mm)
Height - Seated (Max)
0.406" (10.32mm)
Lead Style
-
Package / Case
Rectangular Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
100$99.01480$9,901.48