2.5 mOhms ±0.1% 1W Metal Element Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.5 mOhms ±0.1% 1W Metal Element Chassis Mount Resistor
RSN-20-50B
RSN-20-50B

RSN-20-50B

DigiKey Part Number
118-RSN-20-50B-ND
Manufacturer
Manufacturer Product Number
RSN-20-50B
Description
RES CHAS MNT 0.0025 OHM 0.1% 1W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 mOhms ±0.1% 1W Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
2.5 mOhms
Tolerance
±0.1%
Power (Watts)
1W
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
6.000" L x 1.250" W (152.40mm x 31.75mm)
Height - Seated (Max)
1.380" (35.05mm)
Lead Style
-
Package / Case
Rectangular Case
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 77
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$497.98000$497.98
10$364.93600$3,649.36
25$329.01800$8,225.45
50$306.55180$15,327.59
100$287.47210$28,747.21
250$266.59068$66,647.67
Manufacturers Standard Package