RSI-1000-50-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSI-1200-100

DigiKey Part Number
118-RSI-1200-100-ND
Manufacturer
Manufacturer Product Number
RSI-1200-100
Description
RES CHAS MNT 83 UOHM 0.25%
Customer Reference
Detailed Description
83 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
83 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
7.000" L x 2.875" W (177.80mm x 73.03mm)
Height - Seated (Max)
1.030" (26.16mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case - Open
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Quote Required, submit request here.
Non-Cancelable/Non-Returnable