RSH
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSH-500-100

DigiKey Part Number
118-RSH-500-100-ND
Manufacturer
Manufacturer Product Number
RSH-500-100
Description
RES CHAS MNT 200 UOHM 0.25%
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
200 µOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
200 µOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
30°C ~ 70°C
Features
Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
4.500" L x 1.250" W (114.30mm x 31.75mm)
Height - Seated (Max)
0.780" (19.81mm)
Lead Style
4-Terminal
Package / Case
Rectangular Case - Open
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$638.72000$638.72
10$471.99000$4,719.90
25$426.98400$10,674.60
50$398.83720$19,941.86
100$374.93550$37,493.55
Manufacturers Standard Package