
RSH-100-100 | |
|---|---|
DigiKey Part Number | 118-RSH-100-100-ND |
Manufacturer | |
Manufacturer Product Number | RSH-100-100 |
Description | RES CHAS MNT 0.001 OHM 0.25% |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±0.25% Metal Element Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance | 1 mOhms | |
Tolerance | ±0.25% | |
Power (Watts) | - | |
Composition | Metal Element | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | 30°C ~ 70°C | |
Features | Current Sense, Flame Proof, Non-Inductive, Pulse Withstanding, Safety | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 4.500" L x 1.000" W (114.30mm x 25.40mm) | |
Height - Seated (Max) | 0.405" (10.29mm) | |
Lead Style | 4-Terminal | |
Package / Case | Rectangular Case - Open | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $439.11000 | $439.11 |
| 10 | $320.40000 | $3,204.00 |
| 25 | $288.36080 | $7,209.02 |
| 50 | $268.32340 | $13,416.17 |
| 100 | $251.30170 | $25,130.17 |
| 250 | $232.67668 | $58,169.17 |

