RSA-75-100 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: $164.40250
Datasheet
RSA-100-100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RSA-75-100

DigiKey Part Number
118-RSA-75-100-ND
Manufacturer
Manufacturer Product Number
RSA-75-100
Description
RES SHUNT CHAS MNT 75A 100MV
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.333 mOhms ±0.25% Metal Element Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Resistance
1.333 mOhms
Tolerance
±0.25%
Power (Watts)
-
Composition
Metal Element
Temperature Coefficient
±15ppm/°C
Operating Temperature
-40°C ~ 60°C
Features
Current Sense
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.000" L x 1.252" W (50.80mm x 31.80mm)
Height - Seated (Max)
1.701" (43.20mm)
Lead Style
M4 Threaded
Package / Case
Rectangular Case
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Box
QuantityUnit PriceExt Price
100$128.09160$12,809.16