
RLB9012-6R8ML | |
---|---|
DigiKey Part Number | RLB9012-6R8ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-6R8ML |
Description | FIXED IND 6.8UH 4.1A 35 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 4.1 A 35mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-6R8ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 6.8 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 35mOhm Max | |
Q @ Freq | 20 @ 7.96MHz | |
Frequency - Self Resonant | 29MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.77000 | $4.77 |
10 | $3.92700 | $39.27 |
25 | $3.63520 | $90.88 |
50 | $3.42780 | $171.39 |
200 | $3.04625 | $609.25 |
400 | $2.87235 | $1,148.94 |
600 | $2.77515 | $1,665.09 |
1,000 | $2.65745 | $2,657.45 |
2,600 | $2.45079 | $6,372.05 |