
RLB9012-181KL | |
---|---|
DigiKey Part Number | RLB9012-181KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB9012-181KL |
Description | FIXED IND 180UH 1.08A 580MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 180 µH Unshielded Drum Core, Wirewound Inductor 1.08 A 580mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB9012-181KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 180 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 580mOhm Max | |
Q @ Freq | 20 @ 796kHz | |
Frequency - Self Resonant | 2.8MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.354" Dia (9.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.76000 | $4.76 |
10 | $3.91700 | $39.17 |
25 | $3.62600 | $90.65 |
50 | $3.41900 | $170.95 |
200 | $3.03850 | $607.70 |
400 | $2.86503 | $1,146.01 |
600 | $2.76807 | $1,660.84 |
1,000 | $2.65068 | $2,650.68 |
2,600 | $2.44454 | $6,355.80 |