
RLB1314-472KL | |
---|---|
DigiKey Part Number | RLB1314-472KL-ND |
Manufacturer | |
Manufacturer Product Number | RLB1314-472KL |
Description | FIXED IND 4.7MH 140MA 5.6 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 mH Unshielded Drum Core, Wirewound Inductor 140 mA 5.6Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB1314-472KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 5.6Ohm Max | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 760kHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.461" Dia (11.70mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.40800 | $34.08 |
25 | $3.15440 | $78.86 |
50 | $2.97180 | $148.59 |
130 | $2.74062 | $356.28 |
260 | $2.58388 | $671.81 |
520 | $2.43619 | $1,266.82 |
1,040 | $2.29705 | $2,388.93 |
2,600 | $2.12541 | $5,526.07 |