RLB1314-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1314-152KL

DigiKey Part Number
RLB1314-152KL-ND
Manufacturer
Manufacturer Product Number
RLB1314-152KL
Description
FIXED IND 1.5MH 250MA 1.7 OHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1.5 mH Unshielded Drum Core, Wirewound Inductor 250 mA 1.7Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1314-152KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
1.5 mH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.7Ohm Max
Q @ Freq
30 @ 252kHz
Frequency - Self Resonant
1.3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.461" Dia (11.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,103
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.12000$4.12
10$3.40800$34.08
25$3.15440$78.86
50$2.97180$148.59
130$2.74062$356.28
260$2.58388$671.81
520$2.43619$1,266.82
1,040$2.29705$2,388.93
2,600$2.12541$5,526.07
Manufacturers Standard Package