RLB1014-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RLB1014-101KL

DigiKey Part Number
118-RLB1014-101KL-ND
Manufacturer
Manufacturer Product Number
RLB1014-101KL
Description
FIXED IND 100UH 780MA 850MOHM TH
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
100 µH Unshielded Drum Core, Wirewound Inductor 780 mA 850mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RLB1014-101KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
100 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
2A
Shielding
Unshielded
DC Resistance (DCR)
850mOhm Max
Q @ Freq
45 @ 796kHz
Frequency - Self Resonant
3.2MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
796 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.343" Dia (8.70mm)
Height - Seated (Max)
0.512" (13.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 122
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.28000$3.28
10$2.72600$27.26
25$2.52240$63.06
50$2.37800$118.90
150$2.16660$324.99
300$2.04263$612.79
600$1.92588$1,155.53
1,050$1.83661$1,928.44
2,550$1.70348$4,343.87
Manufacturers Standard Package