
RLB0913-122K | |
|---|---|
DigiKey Part Number | RLB0913-122K-ND |
Manufacturer | |
Manufacturer Product Number | RLB0913-122K |
Description | FIXED IND 1.2MH 300MA 4 OHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.2 mH Unshielded Drum Core, Wirewound Inductor 300 mA 4Ohm Radial, Vertical Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 130mA | |
Shielding | Unshielded | |
DC Resistance (DCR) | 4Ohm | |
Q @ Freq | 50 @ 252kHz | |
Frequency - Self Resonant | 1.1MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.56300 | $45.63 |
| 25 | $4.22240 | $105.56 |
| 50 | $3.98080 | $199.04 |
| 200 | $3.53855 | $707.71 |
| 400 | $3.33608 | $1,334.43 |
| 600 | $3.22323 | $1,933.94 |
| 1,000 | $3.08660 | $3,086.60 |
| 2,600 | $2.84663 | $7,401.24 |

