
RLB0912-1R5ML | |
---|---|
DigiKey Part Number | 118-RLB0912-1R5ML-ND |
Manufacturer | |
Manufacturer Product Number | RLB0912-1R5ML |
Description | FIXED IND 1.5UH 6A 8 MOHM TH |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1.5 µH Unshielded Drum Core, Wirewound Inductor 6 A 8mOhm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RLB0912-1R5ML Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1.5 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 8mOhm Max | |
Q @ Freq | 30 @ 7.96MHz | |
Frequency - Self Resonant | 78MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Features | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.343" Dia (8.70mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $2.42200 | $24.22 |
25 | $2.24000 | $56.00 |
50 | $2.11180 | $105.59 |
200 | $1.87660 | $375.32 |
400 | $1.76928 | $707.71 |
600 | $1.70940 | $1,025.64 |
1,000 | $1.63686 | $1,636.86 |
2,600 | $1.50947 | $3,924.62 |