
RL622-822K-RC | |
---|---|
DigiKey Part Number | M10016-ND |
Manufacturer | |
Manufacturer Product Number | RL622-822K-RC |
Description | FIXED IND 8.2MH 50MA 21 OHM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 8.2 mH Unshielded Drum Core, Wirewound Inductor 50 mA 21Ohm Max Radial, Vertical Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | RL622-822K-RC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 mH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 21Ohm Max | |
Q @ Freq | 20 @ 252kHz | |
Frequency - Self Resonant | 300kHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 105°C | |
Inductance Frequency - Test | 252 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder | |
Supplier Device Package | - | |
Size / Dimension | 0.335" Dia (8.50mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.99112 | $3,991.12 |