33 mH Shielded Drum Core, Wirewound Inductor 17 mA 26Ohm Max Radial, Vertical Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL181S-333J-RC

DigiKey Part Number
M10074-ND
Manufacturer
Manufacturer Product Number
RL181S-333J-RC
Description
FIXED IND 33MH 17MA 26 OHM TH
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 mH Shielded Drum Core, Wirewound Inductor 17 mA 26Ohm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
EDA/CAD Models
RL181S-333J-RC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Shielded
DC Resistance (DCR)
26Ohm Max
Q @ Freq
100 @ 50kHz
Frequency - Self Resonant
160kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
0.413" Dia (10.50mm)
Height - Seated (Max)
0.551" (14.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 845
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$11.84000$11.84
10$9.72600$97.26
25$8.99760$224.94
50$8.48300$424.15
100$7.99710$799.71
300$7.28563$2,185.69
500$6.97676$3,488.38
1,000$6.57909$6,579.09
2,500$6.08871$15,221.77
Manufacturers Standard Package