
RL110S-221L-RC | |
---|---|
DigiKey Part Number | RL110S-221L-RC-ND |
Manufacturer | |
Manufacturer Product Number | RL110S-221L-RC |
Description | FIXED IND 220UH 830MA 290MOHM TH |
Customer Reference | |
Detailed Description | 220 µH Shielded Drum Core, Wirewound Inductor 830 mA 290mOhm Max Radial, Vertical Cylinder, 4 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 µH | |
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Shielded | |
DC Resistance (DCR) | 290mOhm Max | |
Q @ Freq | 25 @ 790kHz | |
Frequency - Self Resonant | 3.1MHz | |
Ratings | - | |
Operating Temperature | -30°C ~ 100°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Through Hole | |
Package / Case | Radial, Vertical Cylinder, 4 Leads | |
Supplier Device Package | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Base Product Number |