Image for RL110-821K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL110-821K

DigiKey Part Number
RL110-821K-ND
Manufacturer
Manufacturer Product Number
RL110-821K
Description
FIXED IND 820UH 590MA 1.3 OHM TH
Customer Reference
Detailed Description
820 µH Unshielded Drum Core, Wirewound Inductor 590 mA 1.3Ohm Max Radial, Vertical Cylinder, 4 Leads (Open)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.3Ohm Max
Q @ Freq
-
Frequency - Self Resonant
2MHz
Ratings
-
Operating Temperature
-30°C ~ 100°C
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder, 4 Leads (Open)
Supplier Device Package
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.