
Q23580 | |
---|---|
DigiKey Part Number | 3386X-KIT-ND |
Manufacturer | |
Manufacturer Product Number | Q23580 |
Description | KIT POT TRIMMER 50-2M OHM 75PCS |
Customer Reference | |
Detailed Description | Trimmer Potentiometer Kit 50 ~ 2M Ohm ±10% 1/2W Cermet 75 Pieces (15 Values - 5 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Discontinued at Digi-Key | |
Kit Type | Trimmer | |
Resistance (Ohms) | 50 ~ 2M | |
Resistive Material | Cermet | |
Taper | - | |
Tolerance | ±10% | |
Power (Watts) | 1/2W | |
Number of Turns | 1 | |
Quantity | 75 Pieces (15 Values - 5 Each) | |
Termination Style | PC Pins | |
Base Product Number | - |