
PWR4525W1501JE | |
---|---|
DigiKey Part Number | 118-PWR4525W1501JETR-ND - Tape & Reel (TR) 118-PWR4525W1501JECT-ND - Cut Tape (CT) 118-PWR4525W1501JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR4525W1501JE |
Description | RES SMD 1.5K OHM 5% 2W 4525 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 2W Chip Resistor 4525 J-Lead Current Sense, Moisture Resistant, Pulse Withstanding Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PWR4525W1501JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Moisture Resistant, Pulse Withstanding | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4525 J-Lead | |
Supplier Device Package | - | |
Size / Dimension | 0.449" L x 0.252" W (11.40mm x 6.40mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.08000 | $17.08 |
10 | $11.32300 | $113.23 |
25 | $9.76120 | $244.03 |
50 | $8.78080 | $439.04 |
100 | $7.94820 | $794.82 |
250 | $7.03520 | $1,758.80 |
500 | $6.46370 | $3,231.85 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.97826 | $5,978.26 |
2,000 | $5.56591 | $11,131.82 |
3,000 | $5.35415 | $16,062.45 |
5,000 | $5.11455 | $25,572.75 |
7,000 | $4.97182 | $34,802.74 |
10,000 | $4.83241 | $48,324.10 |
12,000 | $4.76556 | $57,186.72 |