
PWR4413CR100F | |
---|---|
DigiKey Part Number | PWR4413CR100F-ND |
Manufacturer | |
Manufacturer Product Number | PWR4413CR100F |
Description | RES 0.1 OHM 1% 3W RADIAL |
Customer Reference | |
Detailed Description | 100 mOhms ±1% 3W Through Hole Resistor Radial Current Sense, Pulse Withstanding Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | PWR4413CR100F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense, Pulse Withstanding | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 325°C | |
Package / Case | ||
Supplier Device Package | Radial Lead | |
Size / Dimension | 0.600" L x 0.157" W (15.24mm x 4.00mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |