
PWR263S-35-47R0J | |
|---|---|
DigiKey Part Number | PWR263S-35-47R0J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-47R0J |
Description | RES SMD 47 OHM 5% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-47R0J Models |
Category | Features Automotive AEC-Q200, Current Sense, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tube | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.409" W (10.10mm x 10.40mm) |
Tolerance | Height - Seated (Max) 0.177" (4.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $27.00800 | $270.08 |
| 25 | $23.52680 | $588.17 |
| 50 | $21.34640 | $1,067.32 |
| 100 | $19.49150 | $1,949.15 |
| 250 | $17.46116 | $4,365.29 |
| 500 | $16.19110 | $8,095.55 |
| 1,000 | $15.11227 | $15,112.27 |
| 5,000 | $13.19344 | $65,967.20 |


