
PWR263S-35-3R00F | |
---|---|
DigiKey Part Number | PWR263S-35-3R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-3R00F |
Description | RES SMD 3 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-3R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $44.67000 | $44.67 |
10 | $30.35600 | $303.56 |
25 | $26.48560 | $662.14 |
50 | $24.05820 | $1,202.91 |
100 | $21.99480 | $2,199.48 |
250 | $19.73628 | $4,934.07 |
500 | $18.32318 | $9,161.59 |
1,000 | $17.12314 | $17,123.14 |
5,000 | $15.08771 | $75,438.55 |