Similar

PWR263S-35-30R0F | |
|---|---|
DigiKey Part Number | PWR263S-35-30R0F-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-30R0F |
Description | RES SMD 30 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-30R0F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $39.87000 | $39.87 |
| 10 | $27.00800 | $270.08 |
| 25 | $23.52680 | $588.17 |
| 50 | $21.34640 | $1,067.32 |
| 100 | $19.49150 | $1,949.15 |
| 250 | $17.46116 | $4,365.29 |
| 500 | $16.19110 | $8,095.55 |
| 1,000 | $15.11227 | $15,112.27 |
| 5,000 | $13.19344 | $65,967.20 |


