TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-35-15R0FE

DigiKey Part Number
PWR263S-35-15R0FETR-ND - Tape & Reel (TR)
PWR263S-35-15R0FECT-ND - Cut Tape (CT)
PWR263S-35-15R0FEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR263S-35-15R0FE
Description
RES SMD 15 OHM 1% 35W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-35-15R0FE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.177" (4.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,232
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$46.26000$46.26
10$31.49600$314.96
25$27.48840$687.21
50$24.97760$1,248.88
100$22.84460$2,284.46
250$20.50820$5,127.05
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$19.04670$9,523.35
1,000$17.80549$17,805.49
1,500$17.16805$25,752.08
2,500$16.44701$41,117.52
3,500$16.01752$56,061.32
5,000$15.74370$78,718.50
Manufacturers Standard Package