
PWR263S-35-10R0FE | |
---|---|
DigiKey Part Number | 118-PWR263S-35-10R0FETR-ND - Tape & Reel (TR) 118-PWR263S-35-10R0FECT-ND - Cut Tape (CT) 118-PWR263S-35-10R0FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-35-10R0FE |
Description | RES SMD 10 OHM 1% 35W D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-35-10R0FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.26000 | $46.26 |
10 | $31.49600 | $314.96 |
25 | $27.48840 | $687.21 |
50 | $24.97760 | $1,248.88 |
100 | $22.84460 | $2,284.46 |
250 | $20.50820 | $5,127.05 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.04670 | $9,523.35 |
1,000 | $17.80549 | $17,805.49 |
1,500 | $17.16805 | $25,752.08 |
2,500 | $16.44701 | $41,117.52 |
3,500 | $16.01752 | $56,061.32 |
5,000 | $15.74370 | $78,718.50 |