
PWR263S-20-1001J | |
---|---|
DigiKey Part Number | PWR263S-20-1001J-ND |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-1001J |
Description | RES SMD 1K OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-1001J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.409" W (10.10mm x 10.40mm) | |
Height - Seated (Max) | 0.192" (4.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $36.95000 | $36.95 |
10 | $24.98600 | $249.86 |
25 | $21.74280 | $543.57 |
50 | $19.71140 | $985.57 |
100 | $17.98540 | $1,798.54 |
250 | $16.09456 | $4,023.64 |
500 | $14.91200 | $7,456.00 |
1,000 | $13.90738 | $13,907.38 |
5,000 | $12.12040 | $60,602.00 |