PWR263S-20-3002F is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Bourns Inc.
In Stock: 0
Unit Price: $16.45347
Datasheet
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-3002F

DigiKey Part Number
PWR263S-20-3002F-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-3002F
Description
RES SMD 30K OHM 1% 20W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-3002F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tube
QuantityUnit PriceExt Price
100$22.68780$2,268.78
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.