TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-1R50J

DigiKey Part Number
PWR263S-20-1R50J-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-1R50J
Description
RES SMD 1.5 OHM 5% 20W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-1R50J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$42.23000$42.23
10$28.65600$286.56
25$24.98240$624.56
50$22.67920$1,133.96
100$20.72160$2,072.16
250$18.57832$4,644.58
500$17.23732$8,618.66
1,000$16.09833$16,098.33
5,000$14.09730$70,486.50
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.