
PWR263S-20-15R0JE | |
---|---|
DigiKey Part Number | 118-PWR263S-20-15R0JETR-ND - Tape & Reel (TR) 118-PWR263S-20-15R0JECT-ND - Cut Tape (CT) 118-PWR263S-20-15R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR263S-20-15R0JE |
Description | RES 15 OHM 5% 20W D2PAK |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±5% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR263S-20-15R0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.177" (4.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46.51000 | $46.51 |
10 | $31.66900 | $316.69 |
25 | $27.64320 | $691.08 |
50 | $25.12080 | $1,256.04 |
100 | $22.97630 | $2,297.63 |
250 | $20.62808 | $5,157.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $19.15932 | $9,579.66 |
1,000 | $17.91176 | $17,911.76 |
1,500 | $17.27101 | $25,906.51 |
2,500 | $16.54638 | $41,365.95 |
3,500 | $16.11459 | $56,401.07 |
5,000 | $15.84660 | $79,233.00 |