TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR263S-20-10R0F

DigiKey Part Number
PWR263S-20-10R0F-ND
Manufacturer
Manufacturer Product Number
PWR263S-20-10R0F
Description
RES SMD 10 OHM 1% 20W D2PAK
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR263S-20-10R0F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.398" L x 0.409" W (10.10mm x 10.40mm)
Height - Seated (Max)
0.192" (4.88mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 100
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$54.60000$54.60
10$37.30300$373.03
25$32.63040$815.76
50$29.70240$1,485.12
100$27.21370$2,721.37
250$24.48848$6,122.12
500$22.78404$11,392.02
1,000$21.33653$21,336.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.