TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-50-R220F

DigiKey Part Number
PWR221T-50-R220F-ND
Manufacturer
Manufacturer Product Number
PWR221T-50-R220F
Description
RES 0.22 OHM 1% 50W TO220
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
220 mOhms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-50-R220F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$67.66000$67.66
10$46.54800$465.48
25$40.83480$1,020.87
50$37.25340$1,862.67
100$34.21110$3,421.11
250$30.87960$7,719.90
500$28.79630$14,398.15
1,000$27.02683$27,026.83
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.