
PWR221T-30-3002F | |
---|---|
DigiKey Part Number | PWR221T-30-3002F-ND |
Manufacturer | |
Manufacturer Product Number | PWR221T-30-3002F |
Description | RES 30K OHM 1% 30W TO220-2 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30 kOhms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR221T-30-3002F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -50°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220 | |
Size / Dimension | 0.410" L x 0.125" W (10.41mm x 3.18mm) | |
Height - Seated (Max) | 0.760" (19.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.75000 | $55.75 |
10 | $38.15700 | $381.57 |
25 | $33.38600 | $834.65 |
50 | $30.39720 | $1,519.86 |
100 | $27.85750 | $2,785.75 |
250 | $25.07540 | $6,268.85 |
500 | $23.33582 | $11,667.91 |
1,000 | $21.85834 | $21,858.34 |