TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR221T-30-2R50F

DigiKey Part Number
PWR221T-30-2R50F-ND
Manufacturer
Manufacturer Product Number
PWR221T-30-2R50F
Description
RES 2.5 OHM 1% 30W TO220-2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
2.5 Ohms ±1% 30W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR221T-30-2R50F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-50°C ~ 150°C
Package / Case
Supplier Device Package
TO-220
Size / Dimension
0.410" L x 0.125" W (10.41mm x 3.18mm)
Height - Seated (Max)
0.760" (19.30mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 234
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$67.90000$67.90
10$46.72100$467.21
25$40.97960$1,024.49
50$37.38960$1,869.48
100$34.33680$3,433.68
250$30.99456$7,748.64
500$28.90452$14,452.26
1,000$27.12931$27,129.31
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.