
PWR220T-35-R200F | |
---|---|
DigiKey Part Number | 118-PWR220T-35-R200F-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-R200F |
Description | RES 0.2 OHM 1% 35W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-R200F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $55.59000 | $55.59 |
10 | $37.99200 | $379.92 |
25 | $33.23480 | $830.87 |
50 | $30.25760 | $1,512.88 |
100 | $27.72850 | $2,772.85 |
250 | $24.95816 | $6,239.54 |
500 | $23.22564 | $11,612.82 |
1,000 | $21.75406 | $21,754.06 |