
PWR220T-35-7R50J | |
---|---|
DigiKey Part Number | PWR220T-35-7R50J-ND |
Manufacturer | |
Manufacturer Product Number | PWR220T-35-7R50J |
Description | RES 7.5 OHM 5% 35W TO220-2 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR220T-35-7R50J Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.398" L x 0.157" W (10.10mm x 4.00mm) | |
Height - Seated (Max) | 0.575" (14.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $39.93000 | $39.93 |
10 | $27.04200 | $270.42 |
25 | $23.55680 | $588.92 |
50 | $21.37360 | $1,068.68 |
100 | $19.51640 | $1,951.64 |
250 | $17.48344 | $4,370.86 |
500 | $16.21178 | $8,105.89 |
1,000 | $15.13157 | $15,131.57 |
5,000 | $13.21029 | $66,051.45 |