TO-220-2, Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR220T-35-50R0J

DigiKey Part Number
PWR220T-35-50R0J-ND
Manufacturer
Manufacturer Product Number
PWR220T-35-50R0J
Description
RES 50 OHM 5% 35W TO220-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
50 Ohms ±5% 35W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-35-50R0J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 227
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$39.93000$39.93
10$27.04200$270.42
25$23.55680$588.92
50$21.37360$1,068.68
100$19.51640$1,951.64
250$17.48344$4,370.86
500$16.21178$8,105.89
1,000$15.13157$15,131.57
5,000$13.21029$66,051.45
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.