TO-220-2, Variant
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-220-2, Variant
PWR220T

PWR220T-20-R200F

DigiKey Part Number
PWR220T-20-R200F-ND
Manufacturer
Manufacturer Product Number
PWR220T-20-R200F
Description
RES 0.2 OHM 1% 20W TO220-2
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 20W Through Hole Resistor TO-220-2, Variant Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR220T-20-R200F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
TO-220-2
Size / Dimension
0.398" L x 0.157" W (10.10mm x 4.00mm)
Height - Seated (Max)
0.575" (14.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 372
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$55.73000$55.73
10$38.08900$380.89
25$33.32000$833.00
50$30.33500$1,516.75
100$27.79950$2,779.95
250$25.02200$6,255.50
500$23.28504$11,642.52
1,000$21.80970$21,809.70
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.