DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-R750JE

DigiKey Part Number
118-PWR163S-25-R750JETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PWR163S-25-R750JE
Description
POWER RESISTOR 5%
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
750 mOhms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Size / Dimension
0.320" L x 0.285" W (8.13mm x 7.24mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$14.59177$14,591.77