DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-8R20F

DigiKey Part Number
PWR163S-25-8R20F-ND
Manufacturer
Manufacturer Product Number
PWR163S-25-8R20F
Description
RES SMD 8.2 OHM 1% 25W DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.2 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-8R20F Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$45.16000$45.16
10$30.70900$307.09
25$26.79760$669.94
50$24.34400$1,217.20
100$22.25920$2,225.92
250$19.97636$4,994.09
500$18.54848$9,274.24
1,000$17.33564$17,335.64
5,000$15.29299$76,464.95
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.