DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PWR163S-25-75R0JE

DigiKey Part Number
118-PWR163S-25-75R0JETR-ND - Tape & Reel (TR)
118-PWR163S-25-75R0JECT-ND - Cut Tape (CT)
118-PWR163S-25-75R0JEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PWR163S-25-75R0JE
Description
RES SMD 75 OHM 5% 25W DPAK
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
75 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
PWR163S-25-75R0JE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Non-Standard DPAK
Supplier Device Package
Ratings
-
Size / Dimension
0.320" L x 0.324" W (8.13mm x 8.22mm)
Height - Seated (Max)
0.125" (3.17mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,180
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$42.37000$42.37
10$28.76300$287.63
25$25.07640$626.91
50$22.76580$1,138.29
100$20.80170$2,080.17
250$18.65176$4,662.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$17.30648$8,653.24
1,000$16.16417$16,164.17
1,500$15.57741$23,366.12
2,500$14.91377$37,284.42
3,500$14.51841$50,814.43
5,000$14.16398$70,819.90
Manufacturers Standard Package