
PWR163S-25-1001F | |
---|---|
DigiKey Part Number | PWR163S-25-1001F-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-1001F |
Description | RES SMD 1K OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-1001F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.16000 | $45.16 |
10 | $30.70900 | $307.09 |
25 | $26.79760 | $669.94 |
50 | $24.34400 | $1,217.20 |
100 | $22.25920 | $2,225.92 |
250 | $19.97636 | $4,994.09 |
500 | $18.54848 | $9,274.24 |
1,000 | $17.33564 | $17,335.64 |
5,000 | $15.29299 | $76,464.95 |