
PWR163S-25-3R30FE | |
---|---|
DigiKey Part Number | 118-PWR163S-25-3R30FETR-ND - Tape & Reel (TR) 118-PWR163S-25-3R30FECT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-3R30FE |
Description | RES 3.3 OHM 1% 25W D2PAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-3R30FE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $43.93000 | $43.93 |
10 | $29.83100 | $298.31 |
25 | $26.01560 | $650.39 |
50 | $23.62800 | $1,181.40 |
100 | $21.59820 | $2,159.82 |
250 | $19.37532 | $4,843.83 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.98504 | $8,992.52 |
1,000 | $16.80389 | $16,803.89 |
1,500 | $16.19745 | $24,296.17 |
2,500 | $15.51146 | $38,778.65 |
3,500 | $15.10282 | $52,859.87 |
5,000 | $14.77980 | $73,899.00 |