
PWR163S-25-2R00JE | |
---|---|
DigiKey Part Number | 118-PWR163S-25-2R00JETR-ND - Tape & Reel (TR) 118-PWR163S-25-2R00JECT-ND - Cut Tape (CT) 118-PWR163S-25-2R00JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-2R00JE |
Description | RES SMD 2 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-2R00JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.37000 | $42.37 |
10 | $28.76300 | $287.63 |
25 | $25.07640 | $626.91 |
50 | $22.76580 | $1,138.29 |
100 | $20.80170 | $2,080.17 |
250 | $18.65176 | $4,662.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.30648 | $8,653.24 |
1,000 | $16.16417 | $16,164.17 |
1,500 | $15.57741 | $23,366.12 |
2,500 | $14.91377 | $37,284.42 |
3,500 | $14.51841 | $50,814.43 |
5,000 | $14.16398 | $70,819.90 |