
PWR163S-25-20R0JE | |
---|---|
DigiKey Part Number | 118-PWR163S-25-20R0JETR-ND - Tape & Reel (TR) 118-PWR163S-25-20R0JECT-ND - Cut Tape (CT) 118-PWR163S-25-20R0JEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-20R0JE |
Description | RES SMD 20 OHM 5% 25W DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±5% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-20R0JE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $42.48000 | $42.48 |
10 | $28.83700 | $288.37 |
25 | $25.14040 | $628.51 |
50 | $22.82400 | $1,141.20 |
100 | $20.85490 | $2,085.49 |
250 | $18.69948 | $4,674.87 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $17.35076 | $8,675.38 |
1,000 | $16.20552 | $16,205.52 |
1,500 | $15.61725 | $23,425.88 |
2,500 | $14.95191 | $37,379.78 |
3,500 | $14.55554 | $50,944.39 |
5,000 | $14.20020 | $71,001.00 |