
CRF2512-FZ-R050ELF | |
---|---|
DigiKey Part Number | 118-CRF2512-FZ-R050ELFTR-ND - Tape & Reel (TR) 118-CRF2512-FZ-R050ELFCT-ND - Cut Tape (CT) 118-CRF2512-FZ-R050ELFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRF2512-FZ-R050ELF |
Description | RES 0.05 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
EDA/CAD Models | CRF2512-FZ-R050ELF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $4.13000 | $41.30 |
25 | $3.52080 | $88.02 |
50 | $3.13980 | $156.99 |
100 | $2.81390 | $281.39 |
250 | $2.45740 | $614.35 |
500 | $2.23372 | $1,116.86 |
1,000 | $2.04388 | $2,043.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.74537 | $6,981.48 |
8,000 | $1.62890 | $13,031.20 |
12,000 | $1.56909 | $18,829.08 |
20,000 | $1.50144 | $30,028.80 |
28,000 | $1.46113 | $40,911.64 |
40,000 | $1.42176 | $56,870.40 |
48,000 | $1.41640 | $67,987.20 |