
PWR163S-25-1R00F | |
---|---|
DigiKey Part Number | PWR163S-25-1R00F-ND |
Manufacturer | |
Manufacturer Product Number | PWR163S-25-1R00F |
Description | RES SMD 1 OHM 1% 25W DPAK |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 25W Chip Resistor Non-Standard DPAK Automotive AEC-Q200, Current Sense, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PWR163S-25-1R00F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Non-Standard DPAK | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.320" L x 0.324" W (8.13mm x 8.22mm) | |
Height - Seated (Max) | 0.125" (3.17mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $45.28000 | $45.28 |
10 | $30.78800 | $307.88 |
25 | $26.86600 | $671.65 |
50 | $24.40620 | $1,220.31 |
100 | $22.31610 | $2,231.61 |
250 | $20.02748 | $5,006.87 |
500 | $18.59592 | $9,297.96 |
1,000 | $17.37997 | $17,379.97 |
5,000 | $15.33210 | $76,660.50 |