
PVG5H203C03R00 | |
---|---|
DigiKey Part Number | 490-2684-2-ND - Tape & Reel (TR) 490-2684-1-ND - Cut Tape (CT) 490-2684-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PVG5H203C03R00 |
Description | TRIMMER 20KOHM 0.25W J LEAD SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 11.0 Turn Side Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 11.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.189" x 0.146" Face (4.80mm x 3.70mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.09000 | $20.09 |
10 | $16.93300 | $169.33 |
25 | $15.79880 | $394.97 |
50 | $14.98880 | $749.44 |
100 | $14.21670 | $1,421.67 |
250 | $13.25156 | $3,312.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.56270 | $6,281.35 |
1,000 | $11.90751 | $11,907.51 |
1,500 | $11.53951 | $17,309.26 |
2,500 | $11.09140 | $27,728.50 |
3,500 | $10.80547 | $37,819.14 |
5,000 | $10.51012 | $52,550.60 |
6,000 | $10.36226 | $62,173.56 |