
PVG3K100C01R00 | |
---|---|
DigiKey Part Number | 118-PVG3K100C01R00TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PVG3K100C01R00 |
Description | TRIMMER 10 OHM 0.25W GW BOT ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Bottom Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | 10 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Bottom Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.142" x 0.134" Face (3.60mm x 3.40mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $13.33056 | $6,665.28 |